ABB AF Contactors
ABB AF Contactors offer exceptional reliability and performance in a space-saving design. These ABB contactors are designed for motor starting applications up to 750A/400VAC-3 or power switching up to 2850A/690VAC-1. AF contactors help prevent stoppages caused by voltage fluctuations. The contactors ensure distinct operation in unstable networks and overcome the problems posed by voltage sags, dips, or surges. AF contactors secure a user's uptime and reduce the number of contactor coils to four. One contactor coil handles 100VAC/DC to 250VAC/DC, 50Hz/60Hz. Reducing contactor coil energy consumption by up to 80% lets designers build smaller panels and more compact transformers.
Features
- Up to 750A/400VAC motor starting applications
- Up to 2850A/690VAC power switching
- Three-pole contactors
- Up to 690VAC/220VDC control of three-phase motors and power circuits
- Block-type design with three main poles
- Four-pole contactors
- Up to 690VAC/440VDC control of power circuits
- Controls non-inductive or slightly inductive loads
- Block-type design with four main poles
- DC-operated control circuit with electronic coil interface
- Up to 1.7W low holding consumption
- Reduced panel energy consumption
- ≥250mA/24VDC direct control by PLC-output allowed
- Distinct closing and opening
- Built-in surge suppression
- Add-on auxiliary contact blocks for front or side mounting and a wide range of accessories
Applications
- Industrial automation
- Building automation
- Motor control
- Energy and utility systems
Datasheets
Additional Resources
Videos
Structure
Dimensions (mm, inches)
Ordering Code Construction
发布日期: 2025-09-19
| 更新日期: 2025-12-11