ABB INCA E-Stops

ABB INCA E-Stops are illuminated emergency stops designed for enclosure installations and feature a compact size to save cabinet space. These panel-mount components can be installed in 22.5mm holes in equipment cabinets, and the connection is easily made through a removable terminal. The e-stops offer a serial connection in accordance with Cat 4, a red or black stopper button, and easy troubleshooting. Typical applications for ABB INCA E-Stops include automation, industrial machinery, and the automotive industry.

Features

  • Illuminated emergency stop
  • For enclosure installations
  • Easy connection
  • Easy troubleshooting
  • Serial connection in accordance with Cat 4
  • Removable terminal block
  • LED indication
  • Panel mounting
  • For installation in 22.5mm holes in equipment cabinets
  • Red or black stopper button
  • Tina models
  • StatusBus models (INCA Tina)

Applications

  • Automation
  • Industrial
  • Machinery
  • Automotive
发布日期: 2025-12-11 | 更新日期: 2025-12-11