ABB Smile E-Stops
ABB Smile E-Stops feature a compact design and easy installation via centralized mounting holes, making them ideal for use with aluminum extrusions. These emergency stops come with an M12 connection or cable and, for the Smile Tina models, a serial connection in accordance with Cat 4. The lineup also includes a Smile 41 box with up to four push buttons and an emergency stop button in a single compact device. ABB Smile E-Stops are highly adaptable and provide continuous operation, including reliability in extreme conditions.
Features
- Compact housing makes it easy to place
- Easy connection
- Easy troubleshooting
- Serial connection in accordance with Cat 4 (Tina models)
- M12 connector(s)
- LED indication
- Reliable in extreme conditions
- Highly adaptable
- Continuous operation
- Optimum interface
- Tina models (for dynamic safety circuits)
- StatusBus models (Smile Tina)
- Smile 41 box has up to four push buttons and emergency stop button in single compact device
Applications
- Automation
- Industrial
- Machinery
- Automotive
Additional Resources
发布日期: 2025-12-11
| 更新日期: 2025-12-19