ABB Installation Products T&B® Cord & Cable Fittings

ABB Installation Products T&B® Cord and Cable Fittings offer easier installation and high performance in a broad product range to fit any application. The cord connector design features a neoprene bushing that produces liquid-tight installations. The T&B lineup includes compact Ranger® cord connectors in steel, stainless, aluminum, and non-metallic styles. The Ranger products feature twice the cable range with improved strain relief and a gland that limits cable bending. Another selection is the non-metallic Black Beauty® cord connectors, with tool-free installation. The Black Beauty connectors include a segmented chuck for liquid-tight neoprene bushings and high mechanical pullout performance. Suitable applications for ABB T&B Cord and Cable Fittings include harsh environments, pharmaceutical processing, food and beverage, industrial, and commercial.

Features

  • Superior performance
  • Comprehensive range of products to fit any application
  • Compact Ranger cord connectors
    • Steel, stainless, aluminum, and non-metallic styles
    • Provides twice cable range with superior strain relief and gland that restricts cable bending
  • Cord connector design utilizes neoprene bushing that produces liquid-tight installations
  • Non-metallic Black Beauty cord connectors
    • Tool-free installation
    • Includes segmented chuck for high mechanical pullout performance and liquid-tight neoprene bushings

Applications

  • Industrial
  • Commercial
  • Harsh environments
  • Food and beverage
  • Pharmaceutical processing
发布日期: 2025-08-04 | 更新日期: 2025-12-11