OmniOn Power GigaTLynx Non-Isolated Power Module

OmniOn Power™ GigaTLynx™ Non-Isolated Power Module is an SMT DC-DC converter that can deliver up to 50A of output current. The high efficiency, superior thermal derating module operates over a wide input voltage range (4.5VDC to 14VDC) and provides a precisely regulated output voltage ranging from 0.7VDC to 2.0VDC, programmable via an external resistor. OmniOn Power's Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications for the GigaTLynx Power Modules include distributed power architectures, intermediate bus voltage applications, industrial applications, and telecommunications equipment.

Features

  • Tunable control loop for fast transient response
  • True differential remote sense
  • Negative remote On/Off logic
  • Output voltage sequencing (EZ-SEQUENCE™)
  • Output over current protection (non-latching)
  • Over temperature protection
  • Monotonic startup under pre-biased conditions
  • Parallel operation with active current sharing

Specifications

  • 4.5VDC to 14VDC input voltage range
  • 0.7VDC to 2.0VDC via an external resistor programmable output voltage range
  • Up to 50A output current
  • 33mm x 22.9mm x 10mm (1.3in. x 0.9in. x 0.393in.) max. dimensions
  • -40°C to +85°C operating temperature range

Applications

  • Distributed power architectures
  • Intermediate bus voltage applications
  • Industrial applications
  • Telecommunications equipment
发布日期: 2011-07-21 | 更新日期: 2024-08-27