OmniOn Power PJT PicoDLynxII™ Non-Isolated DC-DC Power Modules
OmniOn Power™ PJT Digital PicoDLynxII™ Non-Isolated DC-DC Power Modules offer PMBus™ protocol for digital interfaces. The modules offer a wide input voltage range of 4.5VDC to 14.4VDC and precisely regulated output voltage from 0.51VDC to 3.63VDC. Features include remote on/off, adjustable output voltage, over current protection, and over-temperature protection. The PMBus interface supports a range of commands to both control and monitor the modules. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, intermediate bus voltage, and telecommunications equipment.Features
- Compliant to RoHS II EU “Directive 2011/65/EU”
- Compatible in a Pb-free or SnPb reflow environment (Z versions)
- Compliant to IPC-9592, Category 2, Class II
- Compliant to REACH Directive (EC) No 1907/2006
- DOSA-based
- Wide input voltage range (4.5VDC to 14.4VDC)
- Output voltage programmable from 0.51VDC to 3.63VDC via an external resistor and PMBus™
- Digital interface through the PMBus™ protocol
- Tunable Loop™ to optimize dynamic output voltage response
- Flexible output voltage sequencing (EZ-SEQUENCE)
- Power good signal
- Fixed switching frequency with the capability of external synchronization
- Output over current protection (non-latching)
- Over-temperature protection
- Remote on/off
- Ability to sink and source current
- Cost-efficient open frame design
- Small size measuring 12.2mm2 x 8.5mm (0.48" x 0.48" x 0.335") maximum
- Wide -40°C to +85°C operating temperature range
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Telecommunications equipment
- Servers and storage applications
- Networking equipment
- Industrial equipment
View Results ( 12 ) Page
| 物料编号 | 数据表 | 输出电压—通道1 | 输出电流—通道1 | 最小工作温度 | 最大工作温度 |
|---|---|---|---|---|---|
| PJT014A0X43-SRZ | ![]() |
510 mV to 5.5 V | 14 A | - 40 C | + 85 C |
| PJT004A0X3-SRDZ | ![]() |
510 mV to 5.5 V | 4 A | - 40 C | + 105 C |
| PJT014A0X3-SRDZ | ![]() |
510 mV to 5.5 V | 14 A | - 40 C | + 105 C |
| PJT014A0X3-SRZ | ![]() |
600 mV to 5 V | 14 A | - 40 C | + 85 C |
| PJT020A0X43-SRZ | ![]() |
3.63 V | 20 A | - 40 C | + 85 C |
| PJT004A0X3-SRZ | ![]() |
600 mV to 5 V | 4 A | - 40 C | + 85 C |
| PJT007A0X3-SRZ | ![]() |
600 mV to 5 V | 7 A | - 40 C | + 85 C |
| PJT020A0X3-SRZ | ![]() |
600 mV to 3.6 V | 20 A | - 40 C | + 85 C |
| PJT004A0X43-SRZ | ![]() |
510 mV to 5.5 V | 4 A | - 40 C | + 85 C |
| PJT007A0X3-SRDZ | ![]() |
510 mV to 5.5 V | 7 A | - 40 C | + 105 C |
发布日期: 2016-11-29
| 更新日期: 2024-08-27