主页
新品速递
制造商新动向
Abracon
Abracon MEMSpeed Kit
New in 2009!
Abracon's MEMSpeed Pro, Low Power Oscillator Programming Kit
The Oscillator Programming Kit includes all hardware and software necessary for the user to easily program custom oscillator frequencies in the field or in the lab.
View Products List
Features
Programmable frequency range from 1.0000 to 150.0000MHz
Discera Pure Silicon Resonator Technology
Field Programmable Output Frequencies from 1 to 150MHz
Programmable Supply Voltage Range: 1.8, 2.5, and 3.3v operation
Standard SMD Package Sizes: 5.0 x 3.2mm and 3.2 x 2.5mm
PC/USB Interface - Microsoft Windows™ compatible software
Both Kits Include
MEMSpeed Pro, All Hardware, Quickstart Guide, USB Cable, Tweezers, CD-ROM for PC Installation
MEMSpeed Pro™ Deluxe Kit also includes:
Two Socket Adapters (5.0 x 3.2 and 3.2 x 2.5mm)
200 Unprogrammed Blank Oscillators (100 ASFLM-5032 and
100 ASEM-3225)
MEMSpeed Pro™ Standard Kit also includes:
One Socket Adapters (5.0 x 3.2)
50 Unprogrammed Blank Oscillators (50 ASFLM-5032)
Specifications
Frequency Range
1.0000 to 150.0000MHz
Power Supply
USB Driven
Programmable Operating/Supply Voltage Range
1.8v, 2.5v, and 3.3v
Oscillator Packages
5.0 x 3.2mm SMD
3.2 x 2.5mm SMD
Oscillator Blank Part Number
815-ASFLM-BLANK
815-ASEM1-BLANK
815-ASDM1-BLANK
Programming Time
Approx. 1 sec/pc
User Interface
USB (MS Windows XP & Vista) -or- Stand Alone (display menu)
Programmer Size
6" x 3.5" x 1"
发布日期: 0001-01-01
| 更新日期: 0001-01-01