Abracon AANI-AP Anti-Jamming Active Internal GNSS Antennas

Abracon AANI-AP Anti-Jamming Active Internal GNSS Antennas are anti-jamming active GNSS antennas designed for reliable positioning precision in challenging RF environments. These Abracon multi-constellation active GNSS antennas offer pre-filtering for enhanced anti-jamming performance. The AANI-AP features high LNA gain and comes in a low-profile package for use in compact devices. These internal GNSS antennas serve a wide range of applications, including fleet management and asset tracking, micro-mobility solutions, geofencing, and more.

Features

  • Multi-constellation active GNSS antennas
  • Pre-filtering for enhanced anti-jamming performance
  • Low-profile
    • 18mm x 18mm x 6.6mm (AANI-AP-0200)
    • 27.2mm x 27.2mm x 9.3mm (AANI-AP-0158)
  • LNA gain
    • 15±3dB (AANI-AP-0200)
    • 28±2dB (AANI-AP-0158)
  • Low current consumption

Applications

  • Asset tracking
  • Fleet management
  • Micro-mobility solutions
  • Unmanned aerial vehicles (UAVs), robotics, and autonomous vehicles
  • Precision GNSS positioning
  • Mission-critical GNSS Timing
  • Geofencing

Specifications

  • Adhesive mount
  • MHF1/u.FL connector
  • 100mm cable length
  • -40°C to +85°C operating temperature range

AANI-AP-0158 Dimensions

Mechanical Drawing - Abracon AANI-AP Anti-Jamming Active Internal GNSS Antennas

AANI-AP-0200 Dimensions

Mechanical Drawing - Abracon AANI-AP Anti-Jamming Active Internal GNSS Antennas
发布日期: 2025-08-08 | 更新日期: 2026-05-15