Abracon ABM8 Ceramic SMD Crystals
Abracon ABM8 Ceramic SMD Crystals feature highly reliable, seam-sealed crystals with a tight -50ppm to +50ppm frequency tolerance and stability. The ABM8 series features two operation modes: fundamental and 3rd overtone for design flexibility. The crystals operate within an 8MHz to 125MHz frequency range and a -10°C to +60°C temperature range. The Abracon ABM8 Ceramic SMD Crystals are lead-free and RoHS compliant, which is ideal for high-density applications, including modems, communication/test equipment, and PMICA/wireless uses.Features
- Seam-sealed package
- Ensures high reliability
- Tight tolerance and stability
- Lead-free, RoHS compliant
Applications
- High-density applications
- Modems
- Communication/test equipment
- PMICA, wireless applications
Specifications
- 8MHz to 125MHz frequency range
- Operation modes
- Fundamental (8MHz to 54MHz)
- 3rd Overtone (64MHz to 125MHz)
- -50ppm to +50ppm frequency tolerance and stability
- 3pF max shunt capacitance
- 18pF typical load capacitance
- 100μW max drive level
- 500MΩ min insulation resistance
- -10°C to +60°C operating temperature range
- -55°C to +125°C storage temperature range
Dimensions (mm)
发布日期: 2024-05-16
| 更新日期: 2025-06-23