Abracon ABSTS5A2 SMD SAW Filters
Abracon ABSTS5A2 SMD SAW Filters offer an 869MHz to 2483MHz frequency range, up to 83.5MHz bandwidth, and a maximum +105°C temperature tolerance. These filters have 1.1mm x 0.9mm dimensions and provide high performance, selectivity, and low distortion. The series covers popular wireless standards such as cellular, Wi-Fi®, high precision GNSS, ISM, and BLUETOOTH®. Abracon ABSTS5A2 SMD SAW Filters are ideal for telecommunications, medical, and automotive applications due to their compact size, lightweight design, and reliability.
Features
- 869MHz to 2483MHz frequency range
- Up to 83.5MHz bandwidth
- Maximum +105°C temperature tolerance
- 1.1mm x 0.9mm dimensions
- SMD mount
- RoHS compliant
Applications
- Mobile
- Telecommunications
- GPS receivers
- Navigation and position
- Automotive (selective filters)
发布日期: 2021-07-21
| 更新日期: 2026-05-15