Abracon ADCP-E02R7S High Capacitance Supercapacitors
Abracon ADCP-E02R7S High Capacitance Supercapacitors offer a non-screw mount option that simplifies mechanical design and enables easy replacement of damaged units during development or field maintenance. These supercapacitors operate at a rated voltage of 2.7V and offer capacitance values of 1200F and 3000F. The ADCP-E02R7S supercapacitors feature a high energy density of over 6Wh/Kg and a low leakage current as small as 2.8mA. These supercapacitors provide an excellent cycle life of over 500,000 cycles and a low self‑discharge rate (72 hours @ discharge <5%). Typical applications include power assist circuits, power backup, large arrays and module designs, and energy storage.
Features
- High Energy density of over 6Wh/Kg
- Low Leakage Current as small as 2.8mA
- Low Self-discharge rate, 72 hours @ discharge <5%
- Excellent cycle life of >500K cycles @ 25°C
- 2.7V rated voltage
- 1200F and 3000F capacitance values
- Meet RoHS requirements
Applications
- Power assist circuits
- Power backup
- Energy storage
- SSD
- Large arrays and module designs
Dimension Diagram
发布日期: 2026-05-06
| 更新日期: 2026-05-06