Abracon AK2LP/3LP Low Power HCSL ClearClock™ Oscillators

Abracon AK2LP and AK3LP Low-power High-speed Current Steering Logic (HCSL) ClearClock™ Oscillators are an extension of the ClearClock product family and are available in 2.5mm x 2mm and 3.2mm x 2.5mm package sizes. The oscillators feature a 12mA to 15mA supply current capability, which makes them ideal for power-constrained devices and PCIe applications. Abracon AK2LP and AK3LP Low-Power HCSL ClearClock Oscillators offer a low RMS jitter of 117fs at 156.25MHz and ±25ppm stability over industrial operating temperatures. The oscillators are RoHS-compliant and available in Abracon's global distribution network.

Features

  • Extension of ClearClock line of products
  • 117fs RMS jitter at 156.25MHz
  • 100MHz to 156.25MHz industry-standard frequency range
  • ±25ppm stability over industrial operating temperatures
  • 1.8V, 2.5V, 3.3V, 1.71V to 3.63V continuous supply voltage options
  • 2.5mm x 2mm and 3.2mm x 2.5mm industry-standard footprints
  • Based on third overtone, quartz crystal technology
  • Output enable (Pad 1 or Pad 2 Active High) options available

Applications

  • Optical transceivers and modules
  • Data centers
  • Data storage
  • Data servers
  • Networking switches and gateways
  • Ethernet (100G/200G/400G/800G)
  • Fibre channel/SONET/SDH/PCIe
  • FPGA and industrial
  • Test and measurement

Specifications

  • 100MHz to 156.25MHz frequency range
  • 1.71V to 3.63V supply voltage range
  • 12mA to 15mA typ. supply current range at 100MHz to 156.25MHz
  • -40°C to +85°C operating temperature range
  • -55°C to +150°C storage temperature range
  • -10ppm to +10ppm frequency tolerance range

Product Images

发布日期: 2023-10-10 | 更新日期: 2023-10-31