Abracon ALAN1100X1 POE 10/100 LAN Transformer Modules
Abracon ALAN1100X1 POE 10/100 BASE-TX Single Port SMD LAN Transformer Modules meet IEEE 802.3af standards and support speeds of up to 100Mbps. Within an operating temperature range of -55°C to +125°C, the components offer a current capability up to 350mA and up to 15W of Power-Over-Ethernet (POE). Abracon ALAN1100X1 POE 10/100 LAN Transformer Modules provide high-performance magnetics for EMI suppression and common mode noise rejection.Features
- Meets IEEE 802.3af standards
- Supports speeds of up to 100Mbps
- Up to 15W Power over Ethernet
- Up to 350mA current capability
- -55°C to +125°C operating temperature range
- Compatible with major ICs for Ethernet applications
- High-performance magnetics for EMI suppression and common mode noise rejection
- 1CT:1CT TX and RX transformers
Specifications
- 1.2dB maximum insertion loss
- 350µH minimum inductance
- 0.3µH maximum leakage inductance
- 12.8mm x 6.9mm x 5.6mm
- 30pF maximum interwinding capacitance
- 1500VRMS hi-pot
- 0.7g in weight
- RoHS compliant and lead-free
Applications
- Fast Ethernet
- Hubs, servers, switches, routers, and access points
- IP cameras, surveillance, and phone
- Industrial computers and robotics
- Networking and communications
- Broadcast video
- Set-top box
发布日期: 2019-10-25
| 更新日期: 2023-03-16