Abracon APARC2511X Stacked Patch Antennas

Abracon APARC2511X Active Stacked Patch Antennas serve the multiband GNSS / GPS L1 + L5 or GPS L1 + L2 + L5 ranges. These stacked patch antennas feature an omnidirectional radiation pattern and a 2V maximum voltage standing wave ratio (VSWR). Abracon APARC2511X Active Stacked Patch Antennas are ideal for use in a broad range of applications, including GNSS / GPS, Internet of Things, Machine-to-Machine, remote monitoring, and geofencing.

Features

  • Multiband
    • GPS L1+L2+L5 (APARC2511X-SGL2L5)
    • GNSS - GPS / GLONASS / BeiDou / Galileo (APARC2511X-SG3L5)
  • High-gain low-noise amplifier (LNA)
  • Omni-directional radiation pattern
  • 2.0VSWR maximum
  • 50Ω impedance
  • -40°C to +85°C operating temperature range

Applications

  • GNSS / GPS
  • IoT
  • M2M
  • Remote monitoring
  • Geofencing
  • Navigation
  • Precision farming
  • Surveying and mapping systems
  • Logistics and tracking
发布日期: 2020-03-19 | 更新日期: 2026-05-15