Abracon APARM2504-SG3 Multiband GNSS Dielectric Antenna
Abracon APARM2504-SG3 Multiband GNSS Dielectric Antenna is a patch antenna with GPS/GLONASS/BeiDou/Galileo. The compact (25.1mm x 25.1mm x 4.0mm) antenna features low VSWR of 1.8, RHCP polarization, GPS gain of 1.5dBi; GLONASS 3.5dBi; and BeiDou 2.5dBi. The antenna frequency range is 1575.42 ± 1.023 GPS; 1602 ± 5 GLONASS; 1561.098 ± 2.046 BeiDou; and 1575.42 ± 1.023 Galileo. Abracon APARM2504-SG3 Multiband GNSS Dielectric Antenna applications include IoT, M2M, remote technology monitoring, geofencing, navigation, surveying and mapping systems, logistics, and automotive.Features
- Multiband GNSS patch with GPS/GLONASS/BeiDou/Galileo
- 1.8 VSWR
- RHCP polarization
- 25.1mm x 25.1mm x 4.0mm
- Gain of:
- GPS: 1.5dBi
- GLONASS: 3.5dBi
- BeiDou: 2.5dBi
Applications
- GPS/GLONASS/BeiDou/Galileo applications
- IoT
- M2M
- Remote technology monitoring
- Geofencing
- Navigation
- Surveying and mapping systems
- Logistics
- Automotive
发布日期: 2019-08-01
| 更新日期: 2022-03-10