Abracon APXG6413GH-0600A Full-Band GNSS Antenna
Abracon APXG6413GH Full-Band GNSS Antenna offers a low profile, low power consumption, and an internal active GNSS patch with a maximum LNA gain of 33dB±2dB. This antenna features a ≤2dB noise figure, 3V to 5V operating voltage range, 50mA current consumption, and 50Ω nominal impedance. The APXG6413GH full-band GNSS antenna operates at -40°C to 85°C temperature range and offers up to 95% relative humidity. This antenna is RoHS compliant and comes in 64mm x 64mm x 13.4mm dimensions. Typical application includes autonomous driving and UAVs, precision land survey positioning, surveying and mapping systems, precision agriculture, tri-band RTK and PPP receivers, and geofencing.
Features
- Active GNSS patch with LNA max gain of 33dB±2dB
- Centimeter phase center repeatability
- Pre-filtered LNA to minimize de-sensing
- Strong anti-interference performance
- Low profile, lightweight, and low power consumption
- Up to 95% relative humidity
- MMCX-JW RF connector
- RoHS compliant
- Right Hand Circular Polarization (RHCP)
- Multiband Active GNSS:
- L1/L2/L5 GPS
- G1/G2/G3 GLONASS
- E1/E5a/E5b/E6 Galileo
- B1/B2/B3 QZSS
- L1/L2/L5/L6 Beidou
- L1/E1/B1, L5/B2a/E5a SBAS
- L5 IRNSS/NAVIC
- L-band correction service
Specifications
- 50Ω nominal impedance
- ≤3dB typical axial ratio
- ≤5ns typical group delay variation
- ≤2dB typical noise figure
- -40°C to 85°C operating temperature range
- ≤2 output VSWR
- 3V to 5V operating voltage range
- ≤50mA current consumption
- 64mm x 64mm x 13.4mm dimensions
Applications
- Autonomous driving and UAVs
- Precision land survey positioning
- Surveying and mapping systems
- Precision agriculture
- Tri-band RTK and PPP receivers
- Mission-critical GNSS timing
- Geofencing
Frequency Allocation: GNSS Systems, Upper L Bands, and Lower L Bands
Dimension Diagram
发布日期: 2023-09-20
| 更新日期: 2026-05-15