Abracon AR50LC Rubidium Oscillators, Mini Atomic Clocks

Abracon AR50LC Rubidium Oscillators, Miniature Atomic Clocks feature excellent accuracy with short-term and frequency stability. The oscillators offer sine wave or complementary metal oxide semiconductor (CMOS) output options. The AR50LC series is a high-precision atomic clock with low-phase noise and voltage control functions. The Abracon AR50LC Rubidium Oscillators, Miniature Atomic Clocks are ideal for various applications, including satellite timing/frequency, oil/gas exploration, GPS receivers, telecommunication infrastructure, underwater sensor systems, and more. The embedded rubidium oscillators are REACH/RoHS II compliant and ESD sensitive.

Features

  • Low phase noise
  • High-precision atomic clock
  • Excellent short-term stability
  • Ultra-tight frequency tolerance
  • Sine wave or CMOS output
  • Lock monitor output
  • Voltage control function
  • REACH/RoHS II compliant
  • ESD sensitive

Applications

  • Satellite timing and frequency
  • Oil and gas exploration
  • Telecommunications infrastructure
  • GPS receiver
  • 4G/LTE/CDMA/EMTS
  • Test and measurement
  • Underwater sensor systems
  • Mining and seismic research

Specifications

  • 10MHz typical frequency output
  • 12VDC to 18VDC supply voltage range (option A)
  • 4.9VDC to 5.1VDC supply voltage range (option B)
  • 18W input power during warm-up
  • 6W input power during steady-state
  • ±0.05ppb initial frequency tolerance
  • ±0.3ppb frequency stability over operating temperature range
  • -20°C to +65°C operating temperature range
  • -40°C to +90°C storage temperature range

Dimensions (mm)

Chart - Abracon AR50LC Rubidium Oscillators, Mini Atomic Clocks
发布日期: 2024-04-12 | 更新日期: 2024-04-24