Abracon ATL TLVR Coupled Inductors
Abracon ATL Trans-Inductor Voltage Regulator (TLVR) Coupled Inductors feature a specialized high-frequency magnetic composition that reduces transient responses to negligible levels in multiphase voltage regulators. These modules are available in a range of sizes, including 0906, 1005, 1106, and 1206. The ATL TLVR Coupled Inductors are designed for use in servers and data centers, networking and telecommunication systems, industrial automation and control, and point-of-load (PoL).Features
- Ferrite core
- High saturation currents
- Up to 98A (ATL-1Z090610S)
- Up to 125A (ATL-1Z120612S)
- Up to 127A (ATL-1Z100512S)
- Up to 160A (ATL-1Z110611S)
- Minimized DC losses due to extremely low DC resistance (DCR)
- 0906, 1005, 1106, and 1206 package sizes
- Inductance
- Up to 170nH (ATL-1Z120612S and ATL-1Z100512S)
- Up to 200nH (ATL-1Z110611S)
- Up to 220nH (ATL-1Z090610S)
- Low interwinding capacitance
- Compact size ideal for dense designs
Specifications
- 50V, 80V, and 100V operating voltage
- -40°C to 125°C operating temperature range (including self-temperature rise)
Applications
- Servers and data centers
- Networking and telecommunication systems
- Industrial automation and control
- VRMs for FPGAs, ASICs, and microprocessors
- PoL and multiphase DC-DC converters
- Multi-phased power distribution architectures
- High Power graphics cards
- Server/blade
- High-speed switches
View Results ( 33 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| ATL-1Z130835S70NMT | ![]() |
耦合电感 IND 70nH 55A 0.18mOhm |
| ATL-1Z130835SR10MT | ![]() |
耦合电感 IND 100nH 55A 0.18mOhm |
| ATL-1Z130835SR15MT | ![]() |
耦合电感 IND 150nH 30A 0.18mOhm |
| ATL-1Z090610SR15LT | ![]() |
耦合电感 IND 150nH 62A 0.125m? |
| ATL-1Z110611SR10LT | ![]() |
耦合电感 IND 105nH 77A 0.125m? |
| ATL-1M114275S85NMT | ![]() |
耦合电感 IND 85nH 35A 0.11mOhm |
| ATL-1Z120705SR10MT | ![]() |
耦合电感 IND 100nH 50A 0.25mOhm |
| ATL-1Z120705SR12MT | ![]() |
耦合电感 IND 120nH 50A 0.25mOhm |
| ATL-1Z120705SR15MT | ![]() |
耦合电感 IND 150nH 45A 0.25mOhm |
| ATL-1Z090610SR18LT | ![]() |
耦合电感 IND 180nH 54A 0.125m? |
发布日期: 2023-10-18
| 更新日期: 2024-10-14