Abracon ATXKAIG-H15 32.768kHz Auto Crystal Oscillator

Abracon ATXKAIG-H15 32.768kHz Auto Crystal Oscillator is AEC-Q200 qualified, IATF16949 certified, and has a miniaturized design. This oscillator is ideal for reducing board space and features alloy sealing, a CMOS output waveform, and low current consumption. Specifications include 1.8V, 2.5V, or 3.3V supply voltage options, 32.768kHz frequency range, and a -40°C to +85°C operating temperature range. Abracon ATXKAIG-H15 32.768kHz Auto Crystal Oscillator is suitable for infotainment systems, GPS, comfort control, in-vehicle networking, powertrain and drive control, industrial automation, and vehicle-to-vehicle communication.

Features

  • Automotive grade
  • Miniaturized design
  • Output waveform CMOS
  • Low current consumption
  • Tight frequency stability

Applications

  • Infotainment systems
  • GPS and navigation
  • Comfort control
  • ADAS (Advanced Driver Assistance Systems)
  • Vehicle-to-Vehicle communication
  • LiDAR (Light Detection and Ranging)
  • In-vehicle networking
  • Powertrain and drive control
  • Industrial control and automation

Specifications

  • AEC-Q200 qualified
  • 32.768kHz frequency rating
  • IATF16949 certified
  • ±5ppm frequency stability
  • 1.8V, 2.5V, and 3.3V supply voltage options
  • -40°C to +85°C operating temperature range
  • REACH/RoHS II compliant

Dimensions

Mechanical Drawing - Abracon ATXKAIG-H15 32.768kHz Auto Crystal Oscillator
发布日期: 2026-08-20 | 更新日期: 2026-08-20