Abracon AX7V & AX5V Clearclock™ Programmable VCXOs

Abracon AX5V and AX7V Clearclock™ Programmable Voltage‑Controlled Crystal Oscillators (VCXOs) support multiple differential output formats, including LVPECL, LVDS, HCSL, and CML. These VCXOs enhance easy integration with FPGAs, ASICs, and high‑speed transceivers. The AX5V and AX7V VCXOs offer a wide programmable frequency range from 15MHz to 2100MHz. These VCXOs operate with standard supply voltages of 1.8V, 2.5V, and 3.3V. These VCXOs feature a minimum frequency pull range of ±150ppm. The AX5V and AX7V VCXOs are available in compact industry‑standard SMD packages with footprints of 5mm x 3.2mm and 7mm x 5mm. Typical applications include networking and communications, 10G/40G/100G optical Ethernet, RF systems and Base Stations (BTS), test and measurement, datacenter, and PCI Express.

Features

  • Supports LVPECL, HCSL, LVDS, and CML
  • Available with any frequency from 15MHz to 2100MHz
  • Supports ±50ppm or ±100ppm all-inclusive stability
  • Ultra-low jitter performance
  • Support for 1.8, 2.5, and 3.3V voltages
  • -40°C to 85°C, -20°C to 70°C, or -40°C to 105°C operating temperature ranges
  • Packages:
    • 5mm x 3.2mm (AX5V)
    • 5mm x 7mm (AX7V)

Applications

  • Networking and communications
  • 10G/40G/100G optical Ethernet
  • RF systems and Base Stations (BTS)
  • Test and measurement
  • Datacenter
  • PCI Express
  • Synchronization (IEEE1588,SyncE)
  • Optical network (Stratum 3E)
  • Cloud, server, and storage
发布日期: 2026-05-13 | 更新日期: 2026-05-22