Abracon RJ45 Multiport Ethernet Connectors
Abracon RJ45 Multiport Ethernet Connectors are 100/1000/2.5G/5G Base-T connectors with 1x2, 1x4, 2x1, 2x2, 2x4, and 2x6 variants. The RJ45 multiport Ethernet connectors operate at -40°C to +85°C extended temperature range. These Ethernet connectors are suitable for CAT5 and CAT6 UTP cabling. The RJ45 connectors feature high-performance integrated magnetics for EMI suppression. Applications for Abracon RJ45 Multiport Ethernet Connectors include servers, switches, routers, 10G, 100G, 1000G, 2.5G, and 5G Base-T Ethernet.Features
- IEEE 802.3 compliant and UL certified
- High performance integrated magnetics for EMI suppression
- Suitable for CAT5 and CAT6 UTP cabling
- RoHS peak wave solder temperature rating 265°C
- -40°C to +85°C extended operating temperature range
Applications
- 10G, 100G, 1000G, 2.5G, and 5G Base-T Ethernet
- Servers, switches, and routers
View Results ( 14 ) Page
| 物料编号 | 数据表 | 描述 | 位置数量 | 端口数量 | 性能类别 | 电流额定值 | 电压额定值 | 颜色 | 配置 |
|---|---|---|---|---|---|---|---|---|---|
| ARJM24A1-547-AB-EW2 | ![]() |
模块式连接器/以太网连接器 RJ45 10/100/1000 Base-T 2x4 Right Angle N/A Through Hole | 10 Position | 8 Port | Cat 5, Cat 6 | Black | 2x4 | ||
| ARJM12A1-009-AB-EW2 | ![]() |
模块式连接器/以太网连接器 CONN 2PORT 100 BASE-TX | 8 Position | 2 Port | Cat 5, Cat 6 | 8 mA | 100 mV | Black | 1x2 |
| ARJM12A1-502-AB-EW2 | ![]() |
模块式连接器/以太网连接器 CONN 2PORT 1000 BASE-T | 10 Position | 2 Port | Cat 5, Cat 6 | 8 mA | 100 mV | Black | 1x2 |
| ARJM14A1-009-AB-EW2 | ![]() |
模块式连接器/以太网连接器 RJ45 10/100 Base-TX 1x4 Right Angle N/A Through Hole | 8 Position | 4 Port | Cat 5, Cat 6 | Black | 1x4 | ||
| ARJM14A1-009-NN-EW2 | ![]() |
模块式连接器/以太网连接器 RJ45 10/100 Base-TX 1x4 Right Angle N/A Through Hole | 8 Position | 4 Port | Cat 5, Cat 6 | Black | 1x4 | ||
| ARJM14A1-502-AB-EW2 | ![]() |
模块式连接器/以太网连接器 RJ45 10/100/1000 Base-T 1x4 Right Angle N/A Through Hole | 10 Position | 4 Port | Cat 5, Cat 6 | Black | 1x4 | ||
| ARJM21A1-547-AB-EW2 | ![]() |
模块式连接器/以太网连接器 RJ45 10/100/1000 Base-T 2x1 Right Angle N/A Through Hole | 10 Position | 2 Port | Cat 5, Cat 6 | Black | 2x1 | ||
| ARJM21A-J3752ZZEWCB | ![]() |
模块式连接器/以太网连接器 RJ45 10GBASE-T 2x1 Right Angle N/A Through Hole | 2x2 | ||||||
| ARJM22A1-547-AB-EW2 | ![]() |
模块式连接器/以太网连接器 RJ45 10/100/1000 Base-T 2x2 Right Angle N/A Through Hole | 10 Position | 4 Port | Cat 5, Cat 6 | Black | 2x2 | ||
| ARJM22A1-547-NN-EW2 | ![]() |
模块式连接器/以太网连接器 RJ45 10/100/1000 Base-T 2x2 Right Angle N/A Through Hole | 10 Position | 4 Port | Cat 5, Cat 6 | Black | 2x2 |
发布日期: 2019-07-08
| 更新日期: 2023-03-15