Acconeer XM132 Entry Module
Acconeer XM132 Entry Module is used to evaluate and integrate SW development in commercial products where low power consumption and low system cost are key.The XM132 Entry Module is built around the STMicroelectronics Arm® 32-bit Cortex®-M0+ MCU (STM32G071CBU6). It can be used as a stand-alone module or can be embedded into applications on top of the Acconeer RSS (Radar System Software). It can also be used with an external host controller where communication to the module is via a register command protocol.Features
- A111 60GHz Pulsed Coherent Radar (PCR) with integrated baseband, RF front-end, and Antenna in Package (AiP)
- 32-bit ARM® CortexTM M0+ MCU (STM32G071CBU6) 64 MHz clock speed, 128kB Flash; 36kB RAM
- Formfactor 25mm x 20mm
- All components mounted on PCB top side and solder pads (LGA) on PCB bottom side
- Single supply operating voltage 1.8-3.6V
- Operating temperature -40° to 85°C
- Included on XE132 evaluation board with LH132 lens kit support for evaluation purpose
- External I/F support - UART, I2C, GPIO, Reset
- SWD/JTAG for SW flash and debug
Block Diagram
Videos
Additional Resources
Accessory
发布日期: 2021-02-22
| 更新日期: 2022-03-11