Adafruit 4520 1.3" 240 x 240 Wide Angle IPS TFT Display
Adafruit 4520 1.3" 240 x 240 Wide-Angle IPS TFT Display is a 16-bit full-color pixel display that looks great up to 80 degrees off-axis in any direction. The display supports the ST7789 TFT driver, similar to the popular ST7735. This device is just a TFT display module; no PCB is included. The IPS TFT display is RoHS 2 compliant and has 26mm x 26mm screen dimensions.Features
- 16-bit full-color pixel display
- Supports the ST7789 TFT driver
- No PCB is included
- 26mm x 26mm screen dimensions
- RoHS 2 compliant
Videos
Additional Resource
发布日期: 2020-04-23
| 更新日期: 2024-04-04