Adafruit BME680 - STEMMA QT T, H, P & G Sensor Dev Tool
Adafruit BME680 - STEMMA QT T, H, P, and G Sensor Dev Tool places the Bosch BME680 Environmental Sensor on a PCB with a 3.3V regulator and level shifting. This board can be used with 3.3V or 5V microcontrollers. The BME680 Development Board features a breakout of power pins, SPI logic pins, and I2C logic pins of the BME680 Sensor. The BME680 Environmental Sensor offers temperature, humidity, barometric pressure, and Volatile Organic Compounds (VOC) gas sensing capabilities.Features
- Combines temperature, humidity, pressure, and gas sensing
- SPI or I2C interface
- 3.3V voltage regulator
- Accuracy
- ±3% for humidity
- ±1 hPa for barometric pressure
- ±1.0°C for temperature
Board Layout
发布日期: 2018-01-17
| 更新日期: 2022-08-02