Adafruit BMP390 Precision Barometric Pressure & Altimeter

Adafruit BMP390 Precision Barometric Pressure & Altimeter is precise and ideal for environmental sensing or as a precision altimeter. It can even be used in either I2C and SPI configurations. The BMP390L is the next-generation of sensors from Bosch and is the upgrade to the BMP280 and BMP388 - with a low-altitude noise as low as 0.1m and the same fast conversion time.

Features

  • This sensor has a relative accuracy of ±3 Pascals, which translates to about ±0.25 meters of altitude (compare to the BMP280's ±12 Pascal/±1 meter and BMP388's ±8 Pascal/±0.5 meter)
  • Can even be used in either I2C and SPI configurations
  • The BMP390L is the next-generation of sensors from Bosch and is the upgrade to the BMP280 and BMP388 - with a low-altitude noise as low as 0.1m and the same fast conversion time
发布日期: 2021-02-02 | 更新日期: 2022-03-11