Adafruit Code.org Circuit Playground Kits
Adafruit Code.org Circuit Playground Kits are designed to educate about circuit playground development boards. These kits are the Circuit Playground Individual Kit Pack and the Circuit Playground Express Educators' Pack. The circuit playground individual kit pack helps to learn the physical computing unit of the code.org computer science discoveries curriculum and Arduino®. This kit comes with the essentials for a single student or share-pair. The Circuit Playground Kit is available in 50.6mm outer diameter and weighs 8.9g.The circuit playground express educators' kit is for educators who wish to purchase circuit playground express development boards in bulk along with accessories to start. This kit provides enough parts for up to 15 individual students or 30 share-pairs. The circuit playground express educators' kits include circuit playground express, USB cable, small alligator clip test lead, and Adafruit LED sequins. This kit is available in 50.6mm in diameter and weighs 8.5g.
Kit Contents
- Code.org circuit playground individual kit pack:
- Circuit playground express (not pre-programmed with Firmata)
- USB cable - A/MicroB - 3ft
- Small alligator clip test lead (set of 12)
- Adafruit LED sequins - multicolor pack of 5
- Code.org circuit playground express educators' pack:
- 15 x circuit playground express (pre-programmed with Firmata)
- 15 x USB cable - A/MicroB - 3ft
- 10 x small alligator clip test lead (set of 12)
- 12 x Adafruit LED sequins - multicolor pack of 5
Videos
发布日期: 2018-07-06
| 更新日期: 2022-09-12