Adafruit 1.3" Color TFT Bonnet for Raspberry Pi
Adafruit 1.3" Color TFT Bonnet for Raspberry Pi is built with 240 x 240 color pixels in an IPS TFT display controlled over SPI. The device is designed with the TFT display in the center, a 5-way joystick, and two pushbuttons on either side of the board. This 1.3" small IPS display gives better readability with high resolution and visibility. The Qwiic/STEMMA QT connector is placed at the bottom for I2C sensors and devices to plug and play any of Adafruits's STEMMA QT devices.The 1.3" Color TFT Bonnet for Raspberry Pi includes a kernel driver and Python library for the ST7789 chipset. Users can set it up as a console output and have the text and user interface through the Raspberry Pi OS. The console helps in drawing images or text using the Python imaging library.
The device is pre-assembled and tested, so the users can only plugin and install the Python code to read the joystick and buttons. The test result shows approximately 15 FPS update rates for users to do animations or simple videos. This 1.3" Color TFT Bonnet works with any Raspberry Pi computer, including the original Pi 1, B+, Pi 2, Pi 3, Pi 4, and Pi Zero.
Features
- 240 x 240 color pixels
- 5-way joystick and 2 pushbuttons on either side of the board
- IPS display gives better readability with high-resolution and visibility
- Qwiic/STEMMA QT connector is placed at the bottom
- Includes kernel driver and Python library for the ST7789 chipset
- Works with any Raspberry Pi computer:
- Pi 1, B+, Pi 2, Pi 3, Pi 4, and Pi Zero
- 65.5mm x 30.6mm x 15.2mm product dimensions
- Weighs about 13gms
- RoHS 2 compliant
Learn More About
Videos
Additional Resource
发布日期: 2020-04-22
| 更新日期: 2024-04-03