Adafruit 2x40 Right Angle Edge Connector for micro:bit

Adafruit 2x40 Right Angle Edge Connector for micro:bit fits directly to the edge contacts of a BBC micro:bit and has 80 pins. Some of the micro:bit contacts map to more than one pin because of the different widths of the micro:bit edge contacts. The back half of the pins are not used and the edge connector gives access to all important bottom edge pins of the micro:bit. This connector is best used with a custom PCB.

Features

  • Product Dimensions: 57.0x21.5x12.0mm / 2.2x0.8x0.5"
  • Product Weight: 10.2g / 0.4oz

Videos

发布日期: 2017-11-06 | 更新日期: 2022-03-11