Adafruit GPIO Expander Bonnet for Raspberry Pi
Adafruit GPIO Expander Bonnet for Raspberry Pi provides 16x more digital input/output pins to the existing 40x I2C pins on the Pi board computer. The outputs are grouped into two 16-pin connectors with matching ground pins. Each pin can be set to be a digital output (high or low) or as an input with an internal pull-up if required. The GPIO Expander Bonnet connects to Raspberry Pi through SDA/SCL I2C pins for control. This bonnet can be programmed using the CircuitPython library, and the built-in MCP23017 chip converts Python commands to pin instructions.Features
- Provides 16x more digital input/output pins
- Each pin can be set to be a digital output (high or low) or as an input
- Built-in MCP23017 chip converts Python commands to pin instructions
- Programmed using the CircuitPython library
- 65mm x 30.6mm x 5.6mm (2.6" x 1.2" x 0.2") product dimensions
- 10.4g (0.4oz) product weight
GPIO Expander Bonnet In Action
Videos
发布日期: 2019-05-07
| 更新日期: 2023-05-25