Adafruit ICM-20948 9-DoF Inertial Measurement Unit
Adafruit ICM-20948 9-DoF Inertial Measurement Unit (IMU) is designed to sense orientations using inertial measurements. This sensor features an onboard Digital Motion Processor (DMP) and provides an auxiliary I2C interface for external sensors. The ICM20948 IMU is available on standard 2.54mm pitch headers with a breadboard. This IMU sensor is put on a breakout with a 1.8V voltage regulator and is available in 25.7mm x 17.7mm x 4.6mm dimensions. The ICM-20948 9-DoF IMU breakout board is designed to capture nine distinct types of motion and orientation-related data. Within its svelte 3x3mm package, there are two sensor dies, including the MEMS 3-axis accelerometer and gyro with the AK09916 3-axis magnetometer.Features
- 3-axis gyroscope with programmable FSR of ±250dps, ±500dps, ±1000dps, and ±2000dps
- 3-axis accelerometer with programmable FSR of ±2g, ±4g, ±8g, and ±16g
- 3-axis compass with a wide range to ±4900μT
- Onboard Digital Motion Processor (DMP)
- Android support
- Auxiliary I2C interface for external sensors
- 16-bit on-chip ADCs and programmable filters
- 7MHz SPI or 400kHz fast mode I²C
- Digital-output temperature sensor
- 25.7mm x 17.7mm x 4.6mm dimension
发布日期: 2020-11-05
| 更新日期: 2024-04-11