Adafruit Metro ESP32-S2 WiFi Module
Adafruit Metro ESP32-S2 WiFi Module features native USB and a load of PSRAM for use with CircuitPython or Arduino to add low-cost WiFi and shield-compatibility. This module supports ESP32-S2 a 240MHz Tensilica processor with native USB to act as a keyboard or mouse, MIDI device, disk drive, and many more. The Metro ESP32-S2 board includes a WROVER module with FCC/CE certification and comes with 4MByte of flash and 2MByte of PSRAM. This Wifi module also includes Lotsa power options, built-in battery charging, and UNO-shape to plugin shields. This WiFi module is designed with serial debug pins, JTAG pads, STEMMA QT, and reset and DFU (BOOT0) buttons.Features
- ESP32-S2 240MHz Tensilica processor
- WROVER module with FCC/CE certification and 4MByte of flash and 2MByte of PSRAM
- Lotsa power options with 6VDC to 12VDC barrel jack, type C USB, or Lipoly battery
- Built-in battery charging when powered over DC or USB
- UNO-shape to plugin shields
- Reset and DFU (BOOT0) buttons to get into the ROM bootloader
- Serial debug pins
- JTAG pads for advanced debugging access
- On/Off switch
- STEMMA QT connector for I2C devices
- On/Charge/User LEDs + status NeoPixel
- Works with Arduino or CircuitPython
- 53.2mm x 72mm dimensions
Videos
Learn More About
Additional Resources
发布日期: 2021-03-03
| 更新日期: 2022-03-11