Adafruit PiUART USB Console for Raspberry Pi
Adafruit PiUART USB Console for Raspberry Pi adds a USB Type-C™ to serial connection to any Raspberry Pi, enabling any serial port software to connect to the Pi's console. The PiUART features two LEDs that blink when data is being sent or received. The PiUART includes an ON and OFF switch with a 4A transistor, which can switch the Raspberry Pi off without unplugging the cable. The PiUART works with any Raspberry Pi computer (Pi 1, 2, 3, and zero). The PiUART console can power and control low-power usage Pis like the Pi zero and A+ from a single cable connected to the user's computer.Features
- Based on the Silicon Labs CP2102N USBXpress™ USB-to-UART Bridge Controller
- Easy connection to the Raspberry Pi
- LED indication for transmission and reception
- On-off switch with a 4A transistor
- Fully assembled and ready to go
- Works with any Raspberry Pi computer
Specifications
- 21mm × 20mm × 8mm product dimensions
- 2.2g product weight
- 5V input supply voltage
Videos
Board Layout
发布日期: 2018-01-22
| 更新日期: 2022-08-10