Adafruit Raspberry Pi Camera Board v2

Adafruit Raspberry Pi Camera Board v2 is a high-quality, 8-megapixel, Sony IMX219 image sensor add-on board designed for Raspberry Pi. This Raspberry Pi camera board features a fixed focus lens, 3280 x 2464 pixel static images capability, and a dedicated Camera Serial Interface (CSi) interface. The No InfraRed (NoIR) filter on the lens allows the camera board to take infrared photographs or photograph objects in low light conditions. The Raspberry Pi camera board v2 has an optical size of 1/4" and is capable of capturing videos at 1080p30, 720p60, and 640 x 480p60/90 resolutions.

Features

  • 8 megapixel Sony IMX219 image sensor
  • Fixed focus lens
  • Capable of 3280 x 2464 pixel static images
  • Captures video at 1080p30, 720p60 and 640x480p90 resolutions
  • No InfraRed (NoIR) filter makes it perfect for infrared photography and taking pictures in low light environments
  • OmniBSI technology for high performance
  • 1/4" optical size
  • 25mm x 23mm x 9mm dimensions

Videos

发布日期: 2018-05-23 | 更新日期: 2022-09-12