Adafruit Short Feather Headers Kit

Adafruit Short Feather Headers Kit includes two 5mm female headers (one 12-pin header and one 16-pin header). The headers minimize the amount of space the Feather Boards project use and offer flexible configuration arrangements. The Short Feather Headers are soldered on either side of the Feather Board. This enables designers to plug FeatherWings into Feather Boards to expand the capabilities of a portable project.
发布日期: 2017-01-24 | 更新日期: 2022-03-11