Adafruit STEMMA Speaker - Plug & Play Audio Amplifier

Adafruit STEMMA Speaker - Plug and Play Audio Amplifier is designed using a Class D audio amplifier and 1W 8Ω speaker. This amplifier operates with only 3V to 5V power, audio signal, and a ground connection. The speaker - audio amplifier requires a JST to alligator-clip cable for use with CircuitPlayground or micro:bit and JST to male/plug-header for use with a breadboard. This amplifier is RoHS2 compliant and is available in 37mm x 30.5mm x 7.2mm dimensions.

Features

  • Class D audio amplifier
  • 1W/8Ω speaker
  • Requires a JST to alligator-clip cable for use with CircuitPlayground or micro:bit
  • Requires a JST to male/plug-header for use with a breadboard
  • RoHS2 compliant
  • 37mm x 30.5mm x 7.2mm dimensions

Videos

发布日期: 2019-11-25 | 更新日期: 2023-06-16