Adam Tech FAKRA Connectors & Cable Assemblies
Adam Tech FAKRA Connectors and Cable Assemblies include Standard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings. The housings feature a locking mechanism with an audible click to confirm a connection. Adam Tech FAKRA Connectors and Cable Assemblies are used for board and cable mounting and are designed for use in automotive, autonomous driving, satellite radio, and GPS applications.
Features
- Standard
- DC to 6.0GHz frequency
- Color-coded mechanical layouts
- SMA and SMB
- Waterproof options (P54, IP67, and IP69K)
- Board-mount and cable-mount options
- Vertical and right-angle options
- Various body options
- Camera module adapter option
- High-Speed Mini
- Up to 20Gbps high-speed data transmission rate
- DC to 9.0GHz frequency
- 1x1, 1x2, and 2x2 plugs and jacks
- Color-coded mechanical layouts
- Space-saving design
- Waterproof options (IP67 and IP69K)
- Mini FAKRA cable-to-board connection system
- Mini FAKRA +MQS 2Pin capabilities
- Mini FAKRA-to-SMA capabilities
- Mini FAKRA-to-standard FAKRA capabilities
- High-Speed Data
- Up to 6Gbps high-speed data transmission rates
- DC to 2.0GHz frequency
- 100Ω differential impedance
- Four pins
- Color-coded mechanical layouts
- Locking feature
- Selective gold plating
- Shielded for EMI/RFI protection
- Multiple connector configurations, including straight, right-angle, and cable-mount
- Double-ended HSD jack cable
Applications
- Standard
- Automotive
- BLUETOOTH®
- Remote start and keyless entry
- Infotainment systems
- GPS
- Climate controls
- Satellite radios
- Vehicle cameras
- High-Speed Mini
- Automotive
- Autonomous driving (ADAS)
- 4k 360° surround cameras
- 4k high resolution displays
- Sensors
- Remote start and keyless entry
- Infotainment systems
- 3D instrument clusters
- GPS
- Satellite radios
- High-Speed Data
- Automotive
- GPS
- Bluetooth
- Keyless entry
- Telematics
- Outdoor routers
- Satellite radios
- Infotainment systems
- Medical devices
- Machines with RF interfacing
- High-tech applications
- Harsh environments
FAKRA Color and Numerical Coding
发布日期: 2026-02-09
| 更新日期: 2026-02-09