Adam Tech USB-C™ 4.0 USB Connectors

Adam Tech USB-C™ 4.0 USB Connectors offer a data speed range of 20Gbps to 40Gbps, right-angle and vertical orientations, and a middle-top mount type. These connectors feature reversible USB Type-C construction and waterproof IP-rated versions. The USB-C 4.0 connectors have a 24-pin count and hybrid and SMT mount technology. Adam Tech USB-C 4.0 USB Connectors are suitable for device power changing, device data transfer, device video and audio transmission, and consumer electronics.

Features

  • Reversible USB Type-C
  • USB-IF certified
  • Various orientation and mounting options
  • Waterproof IP-rated versions available
  • UL recognized

Applications

  • Device power charging
  • Device data transfer
  • Device video and audio transmission
  • Multimedia systems
  • Computers and peripherals
  • Consumer electronics

Specifications

  • 20Gbps to 40Gbps data speed
  • 24-pin count
  • Right-angle or vertical orientation
  • Middle-top mount type
  • Hybrid or SMT-mount technology
  • IPx8 IP rating
发布日期: 2024-11-14 | 更新日期: 2024-12-13