Adam Tech Wire-to-Board Connectors & Systems
Adam Tech Wire-to-Board Connectors and Systems are available in 0.031", 0.039", 0.047", 0.049", 0.059", 0.079", and 0.098" pitches. These miniature disconnecting devices provide a lightweight, fine-pitched, polarized, high-reliability connection system. The multiple pitch headers and housings are a matched set of crimp wire housings and PCB-mounted shrouded headers available in straight, right angle, or SMT orientation. These devices feature a 100VAC maximum operating voltage, 0.5A to 3A maximum current rating, 1000MΩ minimum insulation resistance, and 800VAC dielectric withstanding voltage for 1 minute.Features
- Multiple pitches and configurations, matched housing and header system
- Straight, right-angle or SMT headers sure fit, fine-pitched and polarized
- Each set has a male and female mate
Specifications
- 100VAC maximum operating voltage
- 0.5A to 3A maximum current rating range
- 1000MΩ minimum insulation resistance
- 800VAC dielectric withstanding voltage for 1 minute
- 1.28lbs maximum insertion force
- 0.180lbs minimum withdrawal force
- Material:
- Insulator
- Thru-hole:
- PBT, glass reinforced, and UL 94V-0 rated
- SMT:
- Nylon 46 or 6T, UL 94V-0 rated
View Results ( 67 ) Page
| 物料编号 | 数据表 | 绝缘电阻 | 位置数量 | 电压额定值 | 触点类型 | 触点材料 | 节距 | 最小工作温度 |
|---|---|---|---|---|---|---|---|---|
| 125CH-D-02 | ![]() |
500 MOhms | 2 Position | 100 V | Socket (Female) | 1.25 mm (0.049 in) | - 25 C | |
| 125CH-G-04 | ![]() |
100 MOhms | 4 Position | 125 V | Socket (Female) | 1.25 mm (0.049 in) | - 25 C | |
| 125SH-A-03-TS | ![]() |
100 MOhms | 3 Position | 125 V | Pin (Male) | Phosphor Bronze | 1.25 mm (0.049 in) | - 40 C |
| 125SH-B-05-TS | ![]() |
100 MOhms | 5 Position | 125 V | Pin (Male) | Brass | 1.25 mm (0.049 in) | - 40 C |
| 125SH-B-02-TR-SMT-T/R | ![]() |
100 MOhms | 2 Position | Pin (Male) | Brass | 1.25 mm (0.049 in) | - 40 C | |
| 125SH-B-03-TR-SMT-T/R | ![]() |
100 MOhms | 3 Position | Pin (Male) | Brass | 1.25 mm (0.049 in) | - 40 C | |
| 125SH-B-04-TR-SMT-T/R | ![]() |
100 MOhms | 4 Position | Pin (Male) | Brass | 1.25 mm (0.049 in) | - 40 C | |
| 125SH-D-02-TR-SMT-T/R | ![]() |
500 MOhms | 2 Position | 100 V | Pin (Male) | Copper Alloy | 1.25 mm (0.049 in) | - 25 C |
| 15CH-A-02 | ![]() |
500 MOhms | 2 Position | Socket (Female) | 1.5 mm (0.059 in) | - 25 C | ||
| 15CH-A-05 | ![]() |
500 MOhms | 5 Position | Socket (Female) | 1.5 mm (0.059 in) | - 25 C |
发布日期: 2025-07-08
| 更新日期: 2025-08-05