Advanced Energy / SL Power NCF250 250W Medical AC-DC Power Supplies

Advanced Energy / SL Power NCF250 250W Medical AC-DC Power Supplies are CF-rated, single-output power supplies featuring 5kV defibrillator withstand. These 2.4" width x 5.0" length x 1.6" height devices offer up to 250W output power with air flow and a nominal output voltage of 12V, 15V, 24V, or 48V. The Advanced Energy / SL Power NCF250 250W Medical Power Supplies feature a wide 85VAC to 264VAC input voltage range and output overvoltage, short-circuit, and overload protection.

Features

  • Single output
  • 250W maximum output power rating
  • 2.4" x 5.0" x 1.6" dimensions
  • ±5% adjustment range
  • 12V, 15V, 24V, or 48V nominal main output ratings
  • -20°C to +70°C operating temperature range
  • 85VAC to 264VAC universal input
  • 5V standby at 0.5A
  • 90% typical efficiency
  • Single output
  • EMI Class B

Applications

  • CF
    • Defibrillators
    • Cardiac monitors
  • Industrial
  • Medical

Specifications

  • 5kV defibrillator withstand
  • Up to 250W power with air flow
  • Up to 175W convection-cooled power
  • 7+ years electrolytic capacitor life
  • Meets IEC60601-1-2 4th Edition EMC
  • <10μA leakage current
  • Class I input
  • RoHS compliant
  • REACH compliant
  • 3-year warranty
  • Safety
    • IEC/UL/cUL/EN60601-1, Edition 3.2
    • CF-rated

Videos

Dimensions

Mechanical Drawing - Advanced Energy / SL Power NCF250 250W Medical AC-DC Power Supplies
发布日期: 2025-08-11 | 更新日期: 2025-12-12