Advanced Energy / SL Power SLB1000 Power Supplies
Advanced Energy / SL Power SLB1000 Power Supplies are high-performance, single-output bulk front-end power supplies designed to meet the needs of industrial and medical applications. These power supplies operate at a continuous output power of 1000W and a nominal voltage output range of 12V to 48V. The SLB1000 power supplies feature a 90VAC to 264VAC input voltage range, 90% typical efficiency, and ±5% voltage adjustment range. The protection features include output overvoltage, short-circuit, thermal protection, and overload protection. The SLB1000 power supplies comply with RoHS and come with single-output configurations. These power supplies are available in an enclosed form factor of 2.4-inches x 5.2-inches x 10-inches.
Features
- 1000W output power
- 2.4-inch x 5.2-inch x 10-inch dimensions
- 7.7W per cubic inch
- Industrial/medical safety
- -20°C to 70°C with derating
- 90% typical high efficiency
- Variable speed “Smart Fans”
- ±5% voltage adjustment range
- Low acoustic noise
- DC OK signal and inhibit function
- Compliance:
- CE Class B and RE Class A EMI
- EN61000 immunity and heavy industrial
- RoHS
- Safety:
- UL/cUL recognized ITE (UL/CSA62368-1)
- UL/cUL recognized medical (ANSI/AAMI ES60601-1)
- CE LVD (EN62368-1 + ROHS)
- CB report
- CE mark
- EMC, according to the medical standard IEC 60601-1-2, 4th edition
Specifications
- Input range:
- 90VAC to 264VAC (operating)
- 115VAC/230VAC (nominal)
- Terminal block
- 47Hz to 63Hz, nominal 50/60 frequency range
- Internal 15A fuses, both lines fused
- 40A peak, cold start inrush current
- 0.99 typical, meets EN61000-3-2 power factor
- 12A RMS maximum input current, at 100VAC input current
- >90% typical efficiency
- 30kHz to 125kHz variable PFC switching frequency
- <10% overshoot at turn-on and <1% overshoot at turn-off
- -20°C to 70°C (with linear 50% derating from 40°C to 70°C) operating temperature
- 5% to 95% non-condensing humidity
Mechanical Drawing
Videos
发布日期: 2026-01-20
| 更新日期: 2026-05-12