Advanced Energy / Artesyn AIH03ZPFC 1100W Half-Brick PFC Converters

Advanced Energy / Artesyn AIH03ZPFC 1100W Half-Brick Power Factor Correction (PFC) Converters accept a wide 90VAC to 264VAC input and present a unity power factor. Rated at 1100W, the AIH03ZPFC module has a high conversion efficiency of 97.3% minimum at 230VAC and provides a nominal non-isolated output voltage of 390VDC. These Advanced Energy / Artesyn PFC converters feature an industry-standard 2.3" length x 2.4" width in a half-brick form factor and a height of 0.52". The modules have a power density of 383W/in3.

Features

  • 1100W continuous power high-line
  • 97.3% ultra-high efficiency
  • 90VAC to 264VAC input voltage range
  • 2.3" length x 2.4" width x 0.52" height in half-brick form factor
  • 383W/in3 power density
  • Single output
  • Baseplate optimized for contact cooling or heatsink mounting
  • Pre-bias startup capability
  • High reliability
  • RoHS 6 compliant
  • PMBus® communication
  • Non-isolated PFC
  • Feature-rich control functions
  • Standard half-brick outline
  • Internal inrush limit control
  • Two-year warranty (consult factory for extended terms)

Applications

  • Industrial
  • Medical

Dimensions

Mechanical Drawing - Advanced Energy / Artesyn AIH03ZPFC 1100W Half-Brick PFC Converters
发布日期: 2026-04-30 | 更新日期: 2026-05-04