Advanced Energy / Artesyn AVD 1/16 Brick DC-DC Converters
Advanced Energy / Artesyn AVD 1/16 Brick DC-DC Converters are housed in a standard pin configuration. These converters offer 50W, 75W, and 85W continuous power with a single output. The series provides up to 93% ultra-high efficiency, low ripple and noise, and a fixed switching frequency. Other features include high capacitive load capability, high reliability, and pre-bias startup capability. Advanced Energy / Artesyn AVD 1/16 Brick DC-DC Converters are ideal for supplying power in telecom and datacom applications.Features
- Common
- Ultra-high efficiency up to 93%
- Low ripple and noise
- Telecom DC input range
- High reliability
- RoHS-6 compliant
- AVD85B
- 85W continuous power
- AVD75B
- 75W continuous power
- Open frame optimized for air cooling
- Through-hole and surface-mount termination option
- AVD50B
- 50W continuous power
- Baseplate optimized for contact cooling
- Open frame optimized for air cooling
- Through-hole and surface-mount termination option
- Fixed switching frequency
- UL 94V-0 materials
Specifications
- AVD50B and AVD75B
- 36V to 75VDC input range
- 12V, 5V, and 3.3V single-output voltage
- 350KHz switching frequency
- Total power 50W maximum output current
- 12V at 4.17A
- 5V at 10A
- 3.3V at 15A
- AVD85B
- 36V to 75VDCinput range
- 12V and 5V single-output voltage
- 350KHz switching frequency
- Total power 75W maximum output current
- 12V at 7.1A
- 5V at 17A
发布日期: 2017-11-24
| 更新日期: 2024-06-07