Advanced Energy / Artesyn LPS100-M & LPT100-M Open Frame Power Supplies

Advanced Energy / Artesyn Embedded Technologies single-output LPS100-M and triple-output LPT100-M Open Frame Power Supplies feature an input voltage between 90 and 264VAC. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn Embedded Technologies LPS100-M series (150W) and LPT100-M (130W) series Open Frame Power Supplies are EN61000-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

Features

  • Single- and triple-output versions
  • 90VAC to 264VAC input voltage range
  • 2" x 4" footprint
  • EN61000-3-2 compliant
  • ITE safeties, non-patient contact, and non-patient critical medical safety approvals

Associated Product

LPS100-M Connector Kit

View Results ( 10 ) Page
物料编号 描述 输出端数量 输出功率
LPT101-M 电源 - 机箱安装 130W +3.3/+5/+12VDC 3 Output 130 W
LPS102-M 电源 - 机箱安装 150W 5V @ 16-24A OUT 1 Output 120 W
LPT102-M 电源 - 机箱安装 130W +5/+12/-12VDC 3 Output 130 W
LPT103-M 电源 - 机箱安装 130W +5/+15/-15VDC 3 Output 130 W
LPT104-M 电源 - 机箱安装 130W +5/+24/+12VDC 3 Output 130 W
LPS109-M 电源 - 机箱安装 150W 54V 1.85A 1 Output 150 W
LPS103-M 电源 - 机箱安装 150W 12V @ 8.3-12.5A 1 Output 150 W
LPS105-M 电源 - 机箱安装 150W 24V @ 4.2-6.3A 1 Output 150 W
LPS108-M 电源 - 机箱安装 150W 48V @ 2.1-3.1A 1 Output 150 W
LPS104-M 电源 - 机箱安装 150W 15V @ 6.7-10A 1 Output 150 W
发布日期: 2010-01-18 | 更新日期: 2025-12-15