Advanced Illumination BL138 High Intensity Linear Backlights

Advanced Illumination BL138 High Intensity Linear Backlights provide a high-intensity linear backlight solution for demanding machine vision applications. These backlights are equipped with ultra-high-power industrial-grade LEDs, allowing them to operate in exceptionally bright strobe and continuous modes, depending on the control configuration. BL138 backlights from Advanced Illumination have a passive finned heatsink design that optimizes thermal dissipation without active cooling fans. Designed with scalable extrusion-based housing, these backlights allow for linear, one-dimensional scalability while maintaining structural rigidity and durability. For applications exceeding 24", optional uniformity balancing every 6" ensures consistent exposure across the entire active area.

Features

  • Ultra-high power LEDs
  • Uniformity balancing
  • Scalable extrusion-based housing
  • M6 mounting channels
  • Passive thermal design

Specifications

  • Available wavelengths
    • White
    • 455nm
    • 530nm
    • 625nm
    • 850nm
    • RGB
  • 06" expandable increments up to 96"
  • 2m cable length
  • 82.8mm to 2445mm adjustable length
  • 50.2mm width
  • 94.8mm height
  • M6 mounting nut channel
  • IP50 protection rating
  • L70 lumen maintenance
  • 0°C to +35°C operating temperature range
  • CE, RoHS, and IEC 62471 compliance

Intensity Distribution

Infographic - Advanced Illumination BL138 High Intensity Linear Backlights

Installation Drawings

Chart - Advanced Illumination BL138 High Intensity Linear Backlights
发布日期: 2025-07-29 | 更新日期: 2025-08-19