Advanced Illumination BL2 High-Intensity Back-Lit Backlights
Advanced Illumination BL2 Back-Lit Backlights are a high intensity, diffuse back-lit backlight source primarily utilized to create high-contrast object silhouettes. The BL2 series is highly scalable and uniform across the active area regardless of size. These backlights are useful for edge detection, part location, orientation identification, presence and absence, hole detection, and object gauging. Additionally, the BL2 lights are equipped with high-power LEDs capable of high-output strobe and continuous operation, all while maintaining a long lifespan. Advanced Illumination BL2 Backlights are engineered with M6 mounting channels on all four sides, allowing for highly adjustable positioning.Features
- Scalable extrusion-based housings
- Superior output uniformity
- High power LEDs
- M6 mounting channels
- 5 wavelengths available
- Collimation and polarization available
- High intensity design
Specifications
- 1" x 1" LED arrays
- White, 470nm, 530nm, 625nm, and 850nm wavelengths
- Adjustable in 1" increments up to 46"
- 2m cable length
- 59.9mm to 1202.9mm length range
- 53.1mm to 1196.1mm width range
- 24.1mm height
- L70 lumen maintenance - white wavelength only
- 0°C to +35°C operating temperature range
- CE, RoHS, and IEC 62471 compliance
Installation Drawings
Intensity Distribution
发布日期: 2025-07-29
| 更新日期: 2025-08-19