Advanced Illumination LL330 Sealed High Intensity Line Lights

Advanced Illumination LL330 Sealed High Intensity Line Lights are a sealed high intensity light solution for demanding industrial environments. These line lights are entirely protected from debris and dust, ensuring reliable performance in harsh conditions. Additionally, the passive thermal management eliminates the need for active cooling fans, contributing to long-term, low-maintenance operation. Available with an embedded control option, these lights are designed for continuous operation and housing within the configured light head. LL330 line lights from Advanced Illumination are suitable for drywall, lumber, ceramics, and other industries that utilize line scan imaging where airborne particulate, dust, and debris are concerns.

Features

  • Scalable and end-to-end stackable housing
  • Dust and debris protected
  • Passively cooled design
  • M6 mounting channels
  • High intensity design

Applications

  • Line scan imaging
    • Drywall
    • Lumber
    • Ceramics
    • Stone

Specifications

  • 13 available wavelengths
  • Converging and collimating lensing available
  • IP67 protection rating
  • L70 lumen maintenance - white only
  • 0°C to +35°C operating temperature range
  • CE, RoHS, and IEC 62471 compliance

Intensity Characteristics

Chart - Advanced Illumination LL330 Sealed High Intensity Line Lights
发布日期: 2025-07-29 | 更新日期: 2025-08-19