Advanced Illumination RL208 MicroBrite™ Bright Field Ring Lights
Advanced Illumination RL208 MicroBrite™ Bright Field Ring Lights are compact, high-intensity lights that offer directional illumination suitable for both on- and off-axis applications. These lights provide uniform illumination and good detail on flat matte surfaces, even those with natural color variations. RL208 lights offer various sizes and lens options, allowing various fields of view at different working distances. Advanced Illumination RL208 Ring Lights have a 2m long cable, IEC 62471 compliance, and a 0°C to +60°C operating temperature range.Features
- High performance
- Compact design
- Directional illumination
- Multiple sizes and lens options
- Various drive options
- Suitable for both on- and off-axis applications
Specifications
- 41kLux intensity level
- 50mm, 100mm, 160mm, and 200mm sizes available
- 2m long cable
- 0°C to +60°C operating temperature range
- CE, RoHS, and IEC 62471 compliance
Intensity Distribution
发布日期: 2025-07-29
| 更新日期: 2025-08-19