Advanced Illumination SL316 UltraSeal Spot Lights

Advanced Illumination SL316 UltraSeal Spot Lights are designed for extreme environments and offer IP69K protection ratings. These devices can withstand prolonged liquid immersion, high-pressure steam cleaning, and corrosive washdown solutions. SL316 lights offer general-purpose, high intensity illumination suitable for hygienic inspection environments, aseptic manufacturing, and food and beverage applications. Advanced Illumination SL316 UltraSeal Spot Lights offer various color options, a 2m long standard cable, and a 0°C to +60°C operating temperature range.

Features

  • Built for extreme environments
  • General-purpose, high intensity illumination

Applications

  • Hygienic inspection environments
  • Aseptic manufacturing
  • Food and beverage

Specifications

  • Many color variations
  • 2m long standard cable
  • IP69K certified
  • L70 lumen maintenance
  • 0°C to +60°C operating temperature range
  • CE, RoHS, and IEC 62471 compliance

Intensity Distribution

Chart - Advanced Illumination SL316 UltraSeal Spot Lights
发布日期: 2025-07-29 | 更新日期: 2025-08-19