Advantech MIO-2262 2.5" Pico-ITX SBC
Advantech MIO-2262 2.5" Pico-ITX SBC includes embedded Intel® Atom™ N2600 1.6GHz and N2800 1.86GHz processors. It can support DDR3 memory up to 4GB, has four USB 2.0-compatible ports, one GbE (up to 1000Mbps) interface, LVDS and VGA support, HD audio, and one half-size mini-PCIe and MIOe expansion slot. In addition, MIO-2261 also supports one SATA drive, two COM ports, one SMBus, one GPIO, and one mSATA slot. Advantech's innovative MIO Extension SBC is equipped with flexible multiple I/O to assist integrators in developing optimized solutions.Features
- Embedded Intel Atom Dual-Core processor N2600/ N2800 + Intel NM10, 1x DDR3 memory support up to 4GB
- DirectX® 9, Dual Independent display: 18/24-bit LVDS + VGA
- Flexible design using integrated multiple I/O: MIOe to approach vertical applications and keep domain know-how
- Intel GbE support, rich I/O interface with 2 COM, 1 SATA, 4 USB 2.0, GPIO, SMBus, mSATA, and MIOe expansion interface
- Supports SUSIAccess and embedded software APIs
Additional Resources
Block Diagram
发布日期: 2014-10-10
| 更新日期: 2022-03-11