AEM P600L High-Reliability Solid Body Fuses>

AEM P600L High-Reliability Solid Body Fuses utilize thick film technology with subsequent screening and qualification for spacecraft and satellite applications. These fuses feature consistent clearing times at overload current regardless of vacuum conditions, solid body construction without outgassing, and an internal construction that ensures that arc, plasma, and vapor are contained within the fuse package. P600L series fuses offer a positive temperature coefficient of the fuse element, causing resistance to increase (prior to opening) and preventing an absolute short to the power source. AEM P600L High-Reliability Solid Body Fuses are ideal for military and commercial satellites and spacecraft, including manned space vehicles.>

Features

  • Consistent clearing times achieved at overload currents
  • Solid body construction
  • Withstands greater vibration and shock exposure without damage
  • Positive temperature coefficient of fuse element
  • Internal construction ensuring arc, plasma, and vapor are contained

Applications

  • Military and commercial satellites
  • Spacecraft and manned space vehicles
  • Protection of power supplies, batteries, and solar arrays
  • Isolation of redundant and branch circuits
  • Short-circuit protection from fired squib and jettison circuitry

Specifications

  • Construction not subjected to the derating factors of MIL-STD-975
  • >29M hours of life testing without failure
  • Available as QPL-certified per MIL-PRF-23419/12
  • 50VDC to 125VDC maximum voltage range
  • 20A maximum current rating
发布日期: 2024-07-03 | 更新日期: 2024-07-17